
The TL430CLPE3 is a TO-226-3 packaged adjustable shunt voltage reference from Texas Instruments, with a maximum input voltage of 30V and a maximum output current of 100mA. It operates within a temperature range of 0°C to 70°C. The device is lead-free and RoHS compliant, with a tolerance of 9.09%. It is available in a bulk packaging quantity of 1000 units.
Sign in to ask questions about the Texas Instruments TL430CLPE3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TL430CLPE3 technical specifications.
| Package/Case | TO-226-3 |
| Cathode Current | 2mA |
| Height | 3.68mm |
| Lead Free | Lead Free |
| Length | 4.83mm |
| Max Input Voltage | 30V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 100mA |
| Max Output Voltage | 30V |
| Min Output Voltage | 2.75V |
| Output Current | 100mA |
| Output Type | Adjustable |
| Output Voltage | 30V |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reference Type | Shunt, Adjustable |
| RoHS Compliant | Yes |
| Tolerance | 9.09% |
| Width | 3.43mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TL430CLPE3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.