
The TL430CLPR is an adjustable voltage reference from Texas Instruments. It features a minimum output voltage of 2.75V and a maximum output voltage of 30V. The device is capable of sourcing up to 100mA of current. It is packaged in a TO-92-3 package and is available in quantities of 2000. The TL430CLPR is RoHS compliant and has a maximum operating temperature of 70°C. It is not lead-free, but is suitable for use in applications where a shunt voltage reference is required.
Sign in to ask questions about the Texas Instruments TL430CLPR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TL430CLPR technical specifications.
| Package/Case | TO-92-3 |
| Cathode Current | 2mA |
| Lead Free | Contains Lead |
| Max Input Voltage | 30V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 100mA |
| Max Output Voltage | 30V |
| Min Output Voltage | 2.75V |
| Output Current | 100mA |
| Output Type | Adjustable |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Reference Type | Shunt |
| RoHS Compliant | Yes |
| Tolerance | 9.09% |
| Weight | 0.00752oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TL430CLPR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
