The TL430CLPRE3 is an adjustable shunt voltage reference from Texas Instruments. It operates within a temperature range of 0°C to 70°C and has a maximum input voltage of 30V. The device is packaged in a TO-92-3 package and is available in quantities of 2000. The TL430CLPRE3 is RoHS compliant and contains lead, making it non-lead-free. It has a maximum output current of 100mA and a maximum output voltage of 30V.
Sign in to ask questions about the Texas Instruments TL430CLPRE3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TL430CLPRE3 technical specifications.
| Package/Case | TO-92-3 |
| Cathode Current | 2mA |
| Lead Free | Contains Lead |
| Max Input Voltage | 30V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 100mA |
| Max Output Voltage | 30V |
| Number of Channels | 1 |
| Output Current | 100mA |
| Output Voltage | 30V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reference Type | Shunt, Adjustable |
| RoHS Compliant | Yes |
| Series | TL430 |
| Tolerance | 5% |
| Weight | 0.00752oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TL430CLPRE3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.