
Adjustable shunt voltage reference IC, offering a precise output voltage from 2.495V to 36V with a 1% tolerance. This power management component features a maximum output current of 100mA and a cathode current of 600µA. Designed for automotive applications, it operates within a wide temperature range of -40°C to 125°C and is housed in a compact 8-pin SOIC package. The device supports a maximum input voltage of 37V and is RoHS compliant.
Sign in to ask questions about the Texas Instruments TL431ACD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TL431ACD technical specifications.
| Package/Case | D |
| Cathode Current | 600uA |
| Current Rating | 100mA |
| Height | 1.58mm |
| Lead Free | Lead Free |
| Length | 4.9mm |
| Max Input Voltage | 37V |
| Min Input Voltage | 2.495V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 100mA |
| Max Output Voltage | 36V |
| Min Output Voltage | 2.5V |
| Number of Channels | 1 |
| Output Current | 100mA |
| Output Voltage | 36V |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reference Type | Shunt, Adjustable |
| Reference Voltage | 36V |
| RoHS Compliant | Yes |
| Thickness | 1.58mm |
| Tolerance | 1% |
| Weight | 0.002561oz |
| Width | 3.91mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TL431ACD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
