
The TL431ACDBVRG4 is a shunt voltage reference from Texas Instruments, featuring a 36V output voltage with 1% tolerance. It operates within a temperature range of -40°C to 125°C and has a maximum input voltage of 37V. This device is available in a lead-free SOT-23-5 package and is RoHS compliant.
Sign in to ask questions about the Texas Instruments TL431ACDBVRG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TL431ACDBVRG4 technical specifications.
| Package/Case | SOT-23-5 |
| Cathode Current | 600uA |
| Lead Free | Lead Free |
| Max Input Voltage | 37V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 100mA |
| Number of Channels | 1 |
| Output Current | 100mA |
| Output Voltage | 36V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reference Type | Shunt, Adjustable |
| Reference Voltage | 36V |
| RoHS Compliant | Yes |
| Series | TL431A |
| Tolerance | 1% |
| Weight | 0.000557oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TL431ACDBVRG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
