
The TL431ACDBVTG4 is an adjustable shunt voltage reference from Texas Instruments, packaged in a SOT-23-5 package. It operates over a temperature range of 0°C to 70°C and provides an output voltage range of 2.495V to 36V with a maximum output current of 100mA. The device is RoHS compliant and available in quantities of 250 per reel.
Sign in to ask questions about the Texas Instruments TL431ACDBVTG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TL431ACDBVTG4 technical specifications.
| Package/Case | SOT-23-5 |
| Cathode Current | 600uA |
| Lead Free | Contains Lead |
| Max Input Voltage | 37V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 100mA |
| Max Output Voltage | 36V |
| Min Output Voltage | 2.495V |
| Output Current | 100mA |
| Output Type | Adjustable |
| Output Voltage | 36V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reference Type | Shunt, Adjustable |
| RoHS Compliant | Yes |
| Tolerance | 1% |
| Weight | 0.000557oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TL431ACDBVTG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
