
The TL431ACDBZT is a 36V adjustable shunt voltage reference from Texas Instruments. It features a maximum output current of 100mA and a maximum operating temperature of 125°C. The device is packaged in a SOT-23 case and is lead free. It is RoHS compliant and suitable for use in a variety of applications. The TL431ACDBZT is a single-channel device with a reference voltage of 36V and a tolerance of 1%. It is available in tape and reel packaging.
Sign in to ask questions about the Texas Instruments TL431ACDBZT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TL431ACDBZT technical specifications.
| Package/Case | SOT-23 |
| Cathode Current | 600uA |
| Lead Free | Lead Free |
| Max Input Voltage | 37V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 100mA |
| Max Output Voltage | 36V |
| Number of Channels | 1 |
| Output Current | 100mA |
| Output Voltage | 36V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reference Type | Shunt, Adjustable |
| Reference Voltage | 36V |
| RoHS Compliant | Yes |
| Thickness | 1mm |
| Tolerance | 1% |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TL431ACDBZT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
