
The TL431ACDCKTG4 is an adjustable shunt voltage reference from Texas Instruments. It operates over a temperature range of -40°C to 70°C and has a maximum input voltage of 37V. The device is available in a SOT-6 package and is RoHS compliant. It features a maximum output current of 100mA and a maximum output voltage of 36V, with a minimum output voltage of 2.495V. The TL431ACDCKTG4 is suitable for use in a variety of applications, including voltage regulation and power management.
Sign in to ask questions about the Texas Instruments TL431ACDCKTG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TL431ACDCKTG4 technical specifications.
| Package/Case | SOT-6 |
| Cathode Current | 600uA |
| Lead Free | Contains Lead |
| Max Input Voltage | 37V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 100mA |
| Max Output Voltage | 36V |
| Min Output Voltage | 2.495V |
| Output Current | 100mA |
| Output Type | Adjustable |
| Output Voltage | 36V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reference Type | Shunt, Adjustable |
| RoHS Compliant | Yes |
| Tolerance | 1% |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TL431ACDCKTG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
