
Adjustable precision shunt regulator, a single-channel integrated circuit, offers a 2.495V reference voltage with 1% tolerance. It operates with a cathode current of 600µA and supports an output current up to 100mA, with a maximum output voltage of 36V. This component features a TO-92 package, a maximum input voltage of 37V, and a wide operating temperature range from -40°C to 125°C. It is RoHS compliant and lead-free.
Texas Instruments TL431ACLP technical specifications.
| Package/Case | TO-92 |
| Cathode Current | 600uA |
| Current Rating | 100mA |
| Height | 3.68mm |
| Lead Free | Lead Free |
| Length | 4.83mm |
| Max Input Voltage | 37V |
| Min Input Voltage | 2.495V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 100mA |
| Max Output Voltage | 36V |
| Min Output Voltage | 2.5V |
| Number of Channels | 1 |
| Output Current | 100mA |
| Output Voltage | 36V |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reference Type | Shunt, Adjustable |
| Reference Voltage | 2.495V |
| RoHS Compliant | Yes |
| Tolerance | 1% |
| Weight | 0.00752oz |
| Width | 3.43mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TL431ACLP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
