
The TL431A is a shunt voltage reference with an adjustable output voltage of 36V. It has a maximum operating temperature range of -40°C to 125°C and is RoHS compliant. The device is packaged in a TO-92 package and has a current rating of 100mA. It is lead free and suitable for use in a variety of applications.
Sign in to ask questions about the Texas Instruments TL431ACLPE3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TL431ACLPE3 technical specifications.
| Package/Case | TO-92 |
| Current Rating | 100mA |
| Lead Free | Lead Free |
| Max Input Voltage | 37V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 100mA |
| Max Output Voltage | 36V |
| Output Voltage | 36V |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reference Type | Shunt, Adjustable |
| RoHS Compliant | Yes |
| Series | TL431A |
| Weight | 0.00752oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TL431ACLPE3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
