
Adjustable precision shunt regulator, featuring a programmable output voltage from 2.5V to 36V with a 1% tolerance. This integrated circuit operates with a cathode current of 600µA and supports a maximum output current of 100mA. Designed for power management applications, it boasts a wide operating temperature range of -40°C to 125°C and a maximum input voltage of 37V. The component is supplied in a lead-free, RoHS-compliant package.
Texas Instruments TL431ACP technical specifications.
| Package/Case | P |
| Cathode Current | 600uA |
| Height | 4.57mm |
| Lead Free | Lead Free |
| Length | 10.16mm |
| Max Input Voltage | 37V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 100mA |
| Max Output Voltage | 36V |
| Min Output Voltage | 2.5V |
| Number of Channels | 1 |
| Output Current | 100mA |
| Output Voltage | 36V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reference Type | Shunt, Programmable, Adjustable |
| Reference Voltage | 36V |
| RoHS Compliant | Yes |
| Thickness | 3.9mm |
| Tolerance | 1% |
| Weight | 0.015535oz |
| Width | 6.6mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TL431ACP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
