The TL431A is a shunt voltage reference with an adjustable output voltage of up to 36V and a maximum output current of 100mA. It is packaged in a TSSOP8 package and has a maximum operating temperature of 70°C. The device is RoHS compliant and has a tolerance of 1%. It is not radiation hardened and contains lead, making it non-lead-free.
Sign in to ask questions about the Texas Instruments TL431ACPWRE4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TL431ACPWRE4 technical specifications.
| Package/Case | TSSOP |
| Cathode Current | 600uA |
| Lead Free | Contains Lead |
| Max Input Voltage | 37V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 100mA |
| Number of Channels | 1 |
| Output Current | 100mA |
| Output Voltage | 36V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reference Type | Shunt, Adjustable |
| RoHS Compliant | Yes |
| Series | TL431A |
| Tolerance | 1% |
| Weight | 0.001376oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TL431ACPWRE4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.