
The TL431ACPWRG4 is a shunt voltage reference from Texas Instruments, operating over a temperature range of -40°C to 125°C. It features an adjustable output voltage with a minimum of 2.5V and a maximum of 36V, and can supply up to 100mA of current. The device is packaged in a lead-free TSSOP package and is RoHS compliant.
Texas Instruments TL431ACPWRG4 technical specifications.
| Package/Case | TSSOP |
| Cathode Current | 600uA |
| Lead Free | Lead Free |
| Max Input Voltage | 37V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 100mA |
| Max Output Voltage | 36V |
| Min Output Voltage | 2.495V |
| Output Current | 100mA |
| Output Type | Adjustable |
| Output Voltage | 36V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reference Type | Shunt, Adjustable |
| RoHS Compliant | Yes |
| Tolerance | 1% |
| Weight | 0.001376oz |
| RoHS | Compliant |
No datasheet is available for this part.
