
Adjustable precision shunt regulator, featuring a 2.495V reference voltage with 1% tolerance. This integrated circuit offers a maximum output voltage of 36V and a maximum output current of 100mA. Designed for operation with a minimum input voltage of 2.495V and a maximum input voltage of 37V, it requires a cathode current of 700µA. The component is housed in a lead-free, 8-SOIC package with dimensions of 4.9mm (length) x 3.91mm (width) x 1.58mm (height), and operates within a temperature range of -40°C to 125°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments TL431AID datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TL431AID technical specifications.
| Package/Case | D |
| Cathode Current | 700uA |
| Current Rating | 100mA |
| Height | 1.58mm |
| Lead Free | Lead Free |
| Length | 4.9mm |
| Max Input Voltage | 37V |
| Min Input Voltage | 2.495V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 100mA |
| Max Output Voltage | 36V |
| Min Output Voltage | 2.5V |
| Number of Channels | 1 |
| Output Current | 100mA |
| Output Voltage | 36V |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reference Type | Shunt, Adjustable |
| Reference Voltage | 2.495V |
| RoHS Compliant | Yes |
| Tolerance | 1% |
| Weight | 0.002561oz |
| Width | 3.91mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TL431AID to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
