
Adjustable precision shunt regulator 5-SOT-23 -40 to 85
Texas Instruments TL431AIDBVRG4 technical specifications.
| Package/Case | SOT-23-5 |
| Cathode Current | 700uA |
| Lead Free | Lead Free |
| Max Input Voltage | 37V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 100mA |
| Max Output Voltage | 36V |
| Min Output Voltage | 2.495V |
| Output Current | 100mA |
| Output Type | Adjustable |
| Output Voltage | 36V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Reference Type | Shunt, Adjustable |
| RoHS Compliant | Yes |
| Tolerance | 1% |
| Weight | 0.000557oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TL431AIDBVRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
