
Adjustable precision shunt regulator in a 5-SOT-23 package, offering a 2.495V minimum output voltage adjustable up to 36V with a 1% tolerance. Features a maximum input voltage of 37V and a maximum output current of 100mA. Operates across a wide temperature range from -40°C to 125°C. This RoHS compliant component is designed for surface-mount (SMD/SMT) termination.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments TL431AIDBVT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SOT-23-5 |
| Cathode Current | 700uA |
| Lead Free | Lead Free |
| Max Input Voltage | 37V |
| Min Input Voltage | 2.495V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 100mA |
| Max Output Voltage | 36V |
| Min Output Voltage | 2.495V |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 2.495V |
| Number of Channels | 1 |
| Output Current | 100mA |
| Output Voltage | 36V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reference Type | Shunt, Adjustable |
| Reference Voltage | 36V |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Tolerance | 1% |
| Weight | 0.000557oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TL431AIDBVT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
