
Adjustable voltage reference IC with a minimum output voltage of 2.495V and a maximum output voltage of 36V. Features a maximum output current of 100mA and a cathode current of 700µA. Operates within a wide temperature range of -40°C to 125°C and supports a maximum input voltage of 37V. Packaged in an 8-pin SOIC (D) on tape and reel, this RoHS compliant component offers 1% tolerance.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments TL431AIDR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | D |
| Cathode Current | 700uA |
| Lead Free | Lead Free |
| Max Input Voltage | 37V |
| Min Input Voltage | 2.495V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 100mA |
| Max Output Voltage | 36V |
| Min Output Voltage | 2.495V |
| Number of Channels | 1 |
| Output Current | 100mA |
| Output Type | Adjustable |
| Output Voltage | 36V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reference Type | Shunt, Adjustable |
| Reference Voltage | 36V |
| RoHS Compliant | Yes |
| Thickness | 1.58mm |
| Tolerance | 1% |
| Weight | 0.002561oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TL431AIDR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
