
Adjustable precision shunt regulator 3-TO-92 -40 to 85
Sign in to ask questions about the Texas Instruments TL431AILPE3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TL431AILPE3 technical specifications.
| Package/Case | TO-92-3 |
| Cathode Current | 700uA |
| Height | 3.68mm |
| Length | 4.83mm |
| Max Input Voltage | 37V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 100mA |
| Max Output Voltage | 36V |
| Min Output Voltage | 2.5V |
| Max Supply Current | 100mA |
| Mount | Through Hole |
| Number of Channels | 1 |
| Output Current | 100mA |
| Output Voltage | 36V |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reference Type | Shunt, Adjustable |
| RoHS Compliant | Yes |
| Tolerance | 1% |
| Weight | 0.00752oz |
| Width | 3.43mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TL431AILPE3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
