
Adjustable precision shunt regulator, featuring a 36V reference voltage with 1% tolerance. Operates with a minimum cathode current of 700µA and supports an output current up to 100mA. Input voltage ranges from 2.495V to 37V, with an output voltage capability up to 36V. Encased in an 8-PDIP package, this RoHS compliant component operates across a temperature range of -40°C to 125°C.
Texas Instruments TL431AIP technical specifications.
| Package/Case | P |
| Cathode Current | 700uA |
| Height | 4.57mm |
| Lead Free | Lead Free |
| Length | 9.81mm |
| Max Input Voltage | 37V |
| Min Input Voltage | 2.495V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 100mA |
| Max Output Voltage | 36V |
| Min Output Voltage | 2.5V |
| Number of Channels | 1 |
| Output Current | 100mA |
| Output Voltage | 36V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reference Type | Shunt, Adjustable |
| Reference Voltage | 36V |
| RoHS Compliant | Yes |
| Tolerance | 1% |
| Weight | 0.015535oz |
| Width | 6.35mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TL431AIP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
