
The TL431AQDBVRQ1 is a shunt voltage reference from Texas Instruments with a maximum input voltage of 37V and maximum operating temperature of 125°C. It is available in a SOT-23-5 package and is RoHS compliant. The device has a maximum output current of 100mA and an output voltage of 36V. It is suitable for use in applications where a stable voltage reference is required.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments TL431AQDBVRQ1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SOT-23-5 |
| Cathode Current | 700uA |
| Lead Free | Lead Free |
| Max Input Voltage | 37V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 100mA |
| Number of Channels | 1 |
| Output Current | 100mA |
| Output Voltage | 36V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reference Type | Shunt, Adjustable |
| RoHS Compliant | Yes |
| Tolerance | 1% |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TL431AQDBVRQ1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
