
The TL431BCDBVRG4 is a 2.5V to 36V adjustable shunt voltage reference from Texas Instruments, packaged in a SOT-23-5 package. It can handle a maximum output current of 100mA and has a maximum operating temperature of 70°C. The device is RoHS compliant and available in quantities of 3000 per reel. The TL431BCDBVRG4 is suitable for use in a variety of applications, including voltage regulation and monitoring.
Sign in to ask questions about the Texas Instruments TL431BCDBVRG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TL431BCDBVRG4 technical specifications.
| Package/Case | SOT-23-5 |
| Cathode Current | 600uA |
| Lead Free | Contains Lead |
| Max Input Voltage | 37V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 100mA |
| Max Output Voltage | 36V |
| Min Output Voltage | 2.495V |
| Output Current | 100mA |
| Output Type | Adjustable |
| Output Voltage | 36V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reference Type | Shunt, Adjustable |
| RoHS Compliant | Yes |
| Tolerance | 0.5% |
| Weight | 0.000557oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TL431BCDBVRG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
