
Adjustable precision shunt regulator in a 3-lead SOT-23 package. Features an adjustable output voltage from 2.495V to 36V with a 0.5% tolerance. Supports a maximum input voltage of 37V and a maximum output current of 100mA. Operates across a wide temperature range of -40°C to 125°C. Packaged on tape and reel for automated assembly.
Sign in to ask questions about the Texas Instruments TL431BCDBZR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TL431BCDBZR technical specifications.
| Package/Case | SOT-23 |
| Cathode Current | 600uA |
| Height | 1.22mm |
| Lead Free | Lead Free |
| Length | 2.92mm |
| Max Input Voltage | 37V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 100mA |
| Max Output Voltage | 36V |
| Min Output Voltage | 2.495V |
| Output Current | 100mA |
| Output Type | Adjustable |
| Output Voltage | 36V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reference Type | Shunt, Adjustable |
| Reference Voltage | 36V |
| RoHS Compliant | Yes |
| Thickness | 1mm |
| Tolerance | 0.5% |
| Width | 1.3mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TL431BCDBZR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
