
The TL431BCDR is a shunt voltage reference IC with an adjustable output voltage of up to 36V and a maximum output current of 100mA. It operates over a temperature range of -40°C to 125°C and is packaged in a SOP8 lead-free package. The device is RoHS compliant and has a tolerance of 0.5%. It is a single-channel device with a maximum input voltage of 37V.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments TL431BCDR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | D |
| Cathode Current | 600uA |
| Height | 1.75mm |
| Lead Free | Lead Free |
| Length | 4.9mm |
| Max Input Voltage | 37V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 100mA |
| Max Output Voltage | 36V |
| Number of Channels | 1 |
| Output Current | 100mA |
| Output Voltage | 36V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reference Type | Shunt, Adjustable |
| RoHS Compliant | Yes |
| Thickness | 1.58mm |
| Tolerance | 0.5% |
| Weight | 0.002561oz |
| Width | 3.91mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TL431BCDR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
