
The TL431BCPKG3 is an adjustable shunt voltage reference from Texas Instruments, packaged in a SOT-89 case. It operates over a temperature range of -40°C to 125°C and has a maximum input voltage of 37V and minimum input voltage of 2.495V. The device provides an output current of 100mA and an output voltage of 36V with a tolerance of 0.5%. It is RoHS compliant and available in quantities of 1000 on tape and reel.
Sign in to ask questions about the Texas Instruments TL431BCPKG3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TL431BCPKG3 technical specifications.
| Package/Case | SOT-89 |
| Cathode Current | 600uA |
| Lead Free | Lead Free |
| Max Input Voltage | 37V |
| Min Input Voltage | 2.495V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 100mA |
| Max Output Voltage | 36V |
| Min Output Voltage | 2.495V |
| Output Current | 100mA |
| Output Type | Adjustable |
| Output Voltage | 36V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| Reference Type | Shunt, Adjustable |
| Reference Voltage | 36V |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Tolerance | 0.5% |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TL431BCPKG3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
