
The TL431BIDBVTG4 is a shunt adjustable voltage reference from Texas Instruments. It operates within a temperature range of -40°C to 125°C and has a maximum input voltage of 37V. The device is RoHS compliant and features a lead-free package. It is available in a SOT-23-5 package quantity of 250 units per reel.
Sign in to ask questions about the Texas Instruments TL431BIDBVTG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TL431BIDBVTG4 technical specifications.
| Package/Case | SOT-23-5 |
| Cathode Current | 700uA |
| Lead Free | Lead Free |
| Max Input Voltage | 37V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 100mA |
| Max Output Voltage | 36V |
| Number of Channels | 1 |
| Output Current | 100mA |
| Output Voltage | 36V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Reference Type | Shunt, Adjustable |
| RoHS Compliant | Yes |
| Series | TL431B |
| Tolerance | 0.5% |
| Weight | 0.000557oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TL431BIDBVTG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
