
The TL431BIDBZR is a shunt voltage reference from Texas Instruments, operating over a temperature range of -40°C to 125°C. It features an adjustable output voltage of 36V and a maximum output current of 100mA. The device is packaged in a lead-free SOT-23 package and is RoHS compliant.
Texas Instruments TL431BIDBZR technical specifications.
| Package/Case | SOT-23 |
| Cathode Current | 700uA |
| Lead Free | Lead Free |
| Max Input Voltage | 37V |
| Min Input Voltage | 2.483V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 100mA |
| Max Output Voltage | 36V |
| Min Output Voltage | 2.495V |
| Output Current | 100mA |
| Output Type | Adjustable |
| Output Voltage | 36V |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reference Type | Shunt, Adjustable |
| Reference Voltage | 36V |
| RoHS Compliant | Yes |
| Thickness | 1mm |
| Tolerance | 0.5% |
| Weight | 0.050717oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TL431BIDBZR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
