
The TL431BIDCKTE4 is a single-channel, adjustable shunt voltage reference from Texas Instruments. It operates within a temperature range of -40°C to 125°C and features a maximum input voltage of 37V. The device is packaged in a lead-free SOT-23-6 package and is RoHS compliant. It provides an output voltage of 36V with a maximum output current of 100mA.
Sign in to ask questions about the Texas Instruments TL431BIDCKTE4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TL431BIDCKTE4 technical specifications.
| Package/Case | SOT-23-6 |
| Cathode Current | 700uA |
| Lead Free | Lead Free |
| Max Input Voltage | 37V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 100mA |
| Number of Channels | 1 |
| Output Current | 100mA |
| Output Voltage | 36V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Reference Type | Shunt, Adjustable |
| RoHS Compliant | Yes |
| Series | TL431B |
| Tolerance | 0.5% |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TL431BIDCKTE4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
