
The TL431BIDE4 is an adjustable shunt voltage reference from Texas Instruments. It operates over a temperature range of -40°C to 125°C and has a maximum input voltage of 37V. The device is RoHS compliant and has a tolerance of 0.5%. It is packaged in a SOIC-8 package and is available in quantities of 75 per rail/Tube.
Sign in to ask questions about the Texas Instruments TL431BIDE4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TL431BIDE4 technical specifications.
| Package/Case | D |
| Cathode Current | 700uA |
| Lead Free | Lead Free |
| Max Input Voltage | 37V |
| Min Input Voltage | 2.495V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 100mA |
| Max Output Voltage | 36V |
| Min Output Voltage | 2.495V |
| Output Current | 100mA |
| Output Type | Adjustable |
| Output Voltage | 36V |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| Reference Type | Shunt, Adjustable |
| Reference Voltage | 36V |
| RoHS Compliant | Yes |
| Tolerance | 0.5% |
| Weight | 0.002561oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TL431BIDE4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
