
The TL431BIDRG4 is an adjustable shunt voltage reference from Texas Instruments, packaged in a SOP8 package. It operates over a temperature range of -40°C to 125°C and has a maximum input voltage of 37V. The device is RoHS compliant and features a tolerance of 0.5%. It is designed to provide an output current of up to 100mA and an output voltage of up to 36V.
Sign in to ask questions about the Texas Instruments TL431BIDRG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TL431BIDRG4 technical specifications.
| Package/Case | D |
| Cathode Current | 700uA |
| Lead Free | Lead Free |
| Max Input Voltage | 37V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 100mA |
| Max Output Voltage | 36V |
| Min Output Voltage | 2.495V |
| Output Current | 100mA |
| Output Type | Adjustable |
| Output Voltage | 36V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Reference Type | Shunt, Adjustable |
| RoHS Compliant | Yes |
| Tolerance | 0.5% |
| Weight | 0.002561oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TL431BIDRG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
