
Adjustable precision shunt regulator, featuring a 36V reference voltage with 0.5% tolerance. Operates with a minimum input voltage of 2.495V and a maximum of 37V, supporting an output current of up to 100mA. Packaged in a compact SOT-89 (4.5mm L x 2.5mm W x 1.5mm H) with a cathode current of 700µA. This RoHS compliant component is suitable for operation across a wide temperature range of -40°C to 125°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments TL431BIPK datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SOT-89 |
| Cathode Current | 700uA |
| Height | 1.5mm |
| Lead Free | Lead Free |
| Length | 4.5mm |
| Max Input Voltage | 37V |
| Min Input Voltage | 2.495V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 100mA |
| Max Output Voltage | 36V |
| Min Output Voltage | 2.5V |
| Number of Channels | 1 |
| Output Current | 100mA |
| Output Voltage | 36V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reference Type | Shunt, Adjustable |
| Reference Voltage | 36V |
| RoHS Compliant | Yes |
| Tolerance | 0.5% |
| Width | 2.5mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TL431BIPK to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
