
The TL431BQD is a shunt voltage reference with an adjustable output voltage of 36V and a maximum output current of 100mA. It operates over a temperature range of -40°C to 125°C and is packaged in a D package. The device is lead-free and RoHS compliant. The TL431BQD is a single-channel device with a maximum input voltage of 37V and a maximum cathode current of 700uA.
Sign in to ask questions about the Texas Instruments TL431BQD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TL431BQD technical specifications.
| Package/Case | D |
| Cathode Current | 700uA |
| Lead Free | Lead Free |
| Max Input Voltage | 37V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 100mA |
| Max Output Voltage | 36V |
| Number of Channels | 1 |
| Output Current | 100mA |
| Output Voltage | 36V |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reference Type | Shunt, Adjustable |
| RoHS Compliant | Yes |
| Tolerance | 0.5% |
| Weight | 0.002561oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TL431BQD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
