
The TL431BQDBVR is an adjustable shunt voltage reference from Texas Instruments, packaged in the SOT-23-5 package. It operates over a temperature range of -40°C to 125°C and is RoHS compliant. The device has a maximum input voltage of 37V and a maximum output current of 100mA. The output voltage can be adjusted between 2.495V and 36V with a tolerance of 0.5%. The device is lead-free and available in tape and reel packaging.
Sign in to ask questions about the Texas Instruments TL431BQDBVR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TL431BQDBVR technical specifications.
| Package/Case | SOT-23-5 |
| Cathode Current | 700uA |
| Lead Free | Lead Free |
| Max Input Voltage | 37V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 100mA |
| Max Output Voltage | 36V |
| Min Output Voltage | 2.495V |
| Number of Channels | 1 |
| Output Current | 100mA |
| Output Type | Adjustable |
| Output Voltage | 36V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reference Type | Shunt, Adjustable |
| RoHS Compliant | Yes |
| Tolerance | 0.5% |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TL431BQDBVR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
