
Automotive adjustable precision shunt regulator, AEC-Q100 qualified, offering an adjustable output voltage from 2.495V up to 36V. Features a maximum cathode current of 700µA and a maximum output current of 100mA, with a tight tolerance of 0.5%. Operates within a wide temperature range of -40°C to 125°C and supports a maximum input voltage of 37V. Packaged in a compact SOT-23-3 (3-SOT-23) surface-mount case, measuring 2.92mm in length, 1.3mm in width, and 1.22mm in height. This RoHS compliant component is supplied on tape and reel.
Sign in to ask questions about the Texas Instruments TL431BQDBZRQ1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TL431BQDBZRQ1 technical specifications.
| Package/Case | SOT-23-3 |
| Cathode Current | 700uA |
| Height | 1.22mm |
| Lead Free | Lead Free |
| Length | 2.92mm |
| Max Input Voltage | 37V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 100mA |
| Max Output Voltage | 36V |
| Min Output Voltage | 2.495V |
| Output Current | 100mA |
| Output Type | Adjustable |
| Output Voltage | 36V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reference Type | Shunt, Adjustable |
| Reference Voltage | 36V |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100 |
| Thickness | 1mm |
| Tolerance | 0.5% |
| Width | 1.3mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TL431BQDBZRQ1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
