
The TL431BQDCKT is a single-channel, adjustable shunt voltage reference from Texas Instruments. It operates over a temperature range of -40°C to 125°C and features a maximum input voltage of 37V. The device has a maximum output current of 100mA and a maximum output voltage of 36V. It is available in a lead-free SOT-23-6 package and is RoHS compliant.
Sign in to ask questions about the Texas Instruments TL431BQDCKT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TL431BQDCKT technical specifications.
| Package/Case | SOT-23-6 |
| Cathode Current | 700uA |
| Lead Free | Lead Free |
| Max Input Voltage | 37V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 100mA |
| Max Output Voltage | 36V |
| Min Output Voltage | 2.495V |
| Number of Channels | 1 |
| Output Current | 100mA |
| Output Type | Adjustable |
| Output Voltage | 36V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reference Type | Shunt, Adjustable |
| RoHS Compliant | Yes |
| Tolerance | 0.5% |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TL431BQDCKT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
