The TL431BQLPM is an adjustable voltage reference from Texas Instruments with a maximum output voltage of 36V and a maximum output current of 100mA. It operates over a temperature range of -40°C to 125°C and is packaged in a TO-92-3 package. The device is RoHS compliant and has a tolerance of 0.5%. It is available in a tape and reel packaging with 2000 units per reel.
Sign in to ask questions about the Texas Instruments TL431BQLPM datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TL431BQLPM technical specifications.
| Package/Case | TO-92-3 |
| Cathode Current | 700uA |
| Lead Free | Lead Free |
| Max Input Voltage | 37V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 100mA |
| Max Output Voltage | 36V |
| Min Output Voltage | 2.495V |
| Number of Channels | 1 |
| Output Current | 100mA |
| Output Type | Adjustable |
| Output Voltage | 36V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Reference Type | Shunt, Adjustable |
| RoHS Compliant | Yes |
| Tolerance | 0.5% |
| Weight | 0.00752oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TL431BQLPM to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
