
Adjustable precision shunt regulator, a voltage reference IC, offers an adjustable output voltage from 2.495V up to 36V with a 2.2% tolerance. This component operates with a cathode current of 1mA and supports a maximum input voltage of 37V, delivering up to 100mA of output current. Packaged in a compact SOT-23-3 (3-pin) surface-mount case, it features a wide operating temperature range from -40°C to 125°C and is RoHS compliant.
Sign in to ask questions about the Texas Instruments TL431CDBZRG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TL431CDBZRG4 technical specifications.
| Package/Case | SOT-23-3 |
| Cathode Current | 1mA |
| Height | 1.22mm |
| Lead Free | Lead Free |
| Length | 2.92mm |
| Max Input Voltage | 37V |
| Min Input Voltage | 2.495V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 100mA |
| Max Output Voltage | 36V |
| Min Output Voltage | 2.495V |
| Output Current | 100mA |
| Output Type | Adjustable |
| Output Voltage | 36V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| Reference Type | Shunt, Adjustable |
| Reference Voltage | 36V |
| RoHS Compliant | Yes |
| Thickness | 1mm |
| Tolerance | 2.2% |
| Width | 1.3mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TL431CDBZRG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
