
IC VREF SHUNT 36V 2.2% 8SOIC
Checking distributor stock and pricing after the page loads.
Texas Instruments TL431CDR-J technical specifications.
| Package/Case | SOIC |
| Cathode Current | 1mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Output Current | 100mA |
| Output Voltage | 36V |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Reference Type | Shunt |
| Tolerance | 2% |
| RoHS | Compliant |
No datasheet is available for this part.
