
The TL431CDRG4 is an adjustable voltage reference from Texas Instruments. It operates within a temperature range of -40°C to 125°C and features a maximum output current of 100mA. The device is packaged in a D-case and is lead-free. It is compliant with RoHS regulations and is available in quantities of 2500 units per reel.
Sign in to ask questions about the Texas Instruments TL431CDRG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TL431CDRG4 technical specifications.
| Package/Case | D |
| Cathode Current | 1mA |
| Lead Free | Lead Free |
| Max Input Voltage | 37V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 100mA |
| Max Output Voltage | 36V |
| Min Output Voltage | 2.495V |
| Number of Channels | 1 |
| Output Current | 100mA |
| Output Type | Adjustable |
| Output Voltage | 36V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Reference Type | Shunt, Adjustable |
| RoHS Compliant | Yes |
| Thickness | 1.58mm |
| Tolerance | 2.2% |
| Weight | 0.002561oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TL431CDRG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
