
Adjustable voltage reference IC with a 2.5V to 36V output range and 100mA output current capability. Features a 2% tolerance and operates with a cathode current of 1mA. Housed in a 3-pin TO-92 package, this component is RoHS compliant and suitable for automotive applications, with an operating temperature range of -40°C to 125°C.
Sign in to ask questions about the Texas Instruments TL431CLPR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TL431CLPR technical specifications.
| Package/Case | TO-92 |
| Cathode Current | 1mA |
| Current Rating | 100mA |
| Height | 3.68mm |
| Lead Free | Lead Free |
| Length | 4.83mm |
| Max Input Voltage | 37V |
| Min Input Voltage | 2.495V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 100mA |
| Max Output Voltage | 36V |
| Min Output Voltage | 2.5V |
| Number of Channels | 1 |
| Output Current | 100mA |
| Output Voltage | 36V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reference Type | Shunt, Adjustable |
| Reference Voltage | 36V |
| RoHS Compliant | Yes |
| Tolerance | 2% |
| Weight | 0.00752oz |
| Width | 3.43mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TL431CLPR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
