
Adjustable precision shunt regulator, 1-channel, featuring a 36V reference voltage with 2% tolerance. Operates with a cathode current of 1mA and a maximum input voltage of 37V, providing an output current up to 100mA. Housed in an 8-PDIP package, this RoHS compliant component offers a wide operating temperature range from -40°C to 125°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments TL431CP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | P |
| Cathode Current | 1mA |
| Current Rating | 100mA |
| Height | 5.08mm |
| Lead Free | Lead Free |
| Length | 9.81mm |
| Max Input Voltage | 37V |
| Min Input Voltage | 2.495V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 100mA |
| Max Output Voltage | 36V |
| Number of Channels | 1 |
| Output Current | 100mA |
| Output Voltage | 36V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reference Type | Shunt, Adjustable |
| Reference Voltage | 36V |
| RoHS Compliant | Yes |
| Supply Current | 400uA |
| Thickness | 3.9mm |
| Tolerance | 2% |
| Weight | 0.015535oz |
| Width | 6.35mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TL431CP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
