
TEXAS INSTRUMENTS TL431CPKG4 Voltage Reference, Precision, Shunt - Adjustable, TL431 Series, 2.495V to 36V, SOT-89-3
Checking distributor stock and pricing after the page loads.
| Package/Case | SOT-89 |
| Max Input Voltage | 36V |
| Min Input Voltage | 2.495V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| Reference Type | Shunt |
| Reference Voltage | 36V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
