
The TL431CPSRG4 is an adjustable shunt voltage reference from Texas Instruments. It features a maximum input voltage of 37V and a maximum output current of 100mA. The device is packaged in a SOP8 package and is RoHS compliant. It operates over a temperature range of -40°C to 125°C. The TL431CPSRG4 is a single-channel device with a tolerance of 2%.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments TL431CPSRG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SOP |
| Cathode Current | 1mA |
| Lead Free | Lead Free |
| Max Input Voltage | 37V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 100mA |
| Number of Channels | 1 |
| Output Current | 100mA |
| Output Voltage | 36V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Reference Type | Shunt, Adjustable |
| RoHS Compliant | Yes |
| Series | TL431 |
| Tolerance | 2% |
| Weight | 0.004325oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TL431CPSRG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
