
The TL431CPWE4 is a TSSOP-packaged, adjustable shunt voltage reference from Texas Instruments. It operates over a temperature range of 0°C to 70°C and features a minimum output voltage of 2.495V and a maximum output voltage of 36V. The device can supply up to 100mA of output current and has a tolerance of 2.2%. It is RoHS compliant and available in a package quantity of 150 per rail/Tube.
Sign in to ask questions about the Texas Instruments TL431CPWE4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TL431CPWE4 technical specifications.
| Package/Case | TSSOP |
| Cathode Current | 1mA |
| Lead Free | Contains Lead |
| Max Input Voltage | 37V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 100mA |
| Max Output Voltage | 36V |
| Min Output Voltage | 2.495V |
| Output Current | 100mA |
| Output Type | Adjustable |
| Package Quantity | 150 |
| Packaging | Rail/Tube |
| Reference Type | Shunt |
| RoHS Compliant | Yes |
| Tolerance | 2.2% |
| Weight | 0.001376oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TL431CPWE4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
