The TL431 is a shunt voltage reference with adjustable output voltage up to 36V and a maximum output current of 100mA. It operates within a temperature range of 0°C to 70°C and is available in a TSSOP8 package. The device is RoHS compliant and available in quantities of 2000 per reel. Note that the TL431 contains lead and is not radiation hardened.
Sign in to ask questions about the Texas Instruments TL431CPWRE4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TL431CPWRE4 technical specifications.
| Package/Case | TSSOP |
| Cathode Current | 1mA |
| Lead Free | Contains Lead |
| Max Input Voltage | 37V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 100mA |
| Number of Channels | 1 |
| Output Current | 100mA |
| Output Voltage | 36V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reference Type | Shunt, Adjustable |
| RoHS Compliant | Yes |
| Series | TL431 |
| Tolerance | 2% |
| Weight | 0.001376oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TL431CPWRE4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.