
Adjustable shunt voltage reference IC with a 2.5V to 36V output voltage range and 100mA output current capability. Features a 2% tolerance and a maximum input voltage of 37V. Operates across a wide temperature range from -40°C to 125°C. Housed in an 8-pin SOIC package, this RoHS compliant component is supplied in a tube.
Texas Instruments TL431ID technical specifications.
| Package/Case | D |
| Cathode Current | 1mA |
| Current Rating | 100mA |
| Height | 1.58mm |
| Lead Free | Lead Free |
| Length | 4.9mm |
| Max Input Voltage | 37V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 100mA |
| Max Output Voltage | 36V |
| Min Output Voltage | 2.5V |
| Number of Channels | 1 |
| Output Current | 100mA |
| Output Voltage | 36V |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reference Type | Shunt, Adjustable |
| Reference Voltage | 36V |
| RoHS Compliant | Yes |
| Tolerance | 2% |
| Weight | 0.002561oz |
| Width | 3.91mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TL431ID to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
