
The TL431IDBVRG4 is an adjustable shunt voltage reference from Texas Instruments, packaged in a SOT-23-5 lead-free package. It operates over a temperature range of -40°C to 125°C and provides an output current of up to 100mA. The device is RoHS compliant and features a tolerance of 2.2%. It is suitable for use in a variety of applications, including power management and voltage regulation.
Sign in to ask questions about the Texas Instruments TL431IDBVRG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TL431IDBVRG4 technical specifications.
| Package/Case | SOT-23-5 |
| Cathode Current | 1mA |
| Lead Free | Lead Free |
| Max Input Voltage | 37V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 100mA |
| Max Output Voltage | 36V |
| Min Output Voltage | 2.495V |
| Output Current | 100mA |
| Output Type | Adjustable |
| Output Voltage | 36V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Reference Type | Shunt, Adjustable |
| RoHS Compliant | Yes |
| Tolerance | 2.2% |
| Weight | 0.000557oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TL431IDBVRG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
