
The TL431IDBZR is a 36V adjustable shunt voltage reference with a tolerance of 2.2%. It operates over a temperature range of -40°C to 125°C and is available in a SOT-23 package. This device is RoHS compliant and suitable for use in a variety of applications. The TL431IDBZR can supply a maximum output current of 100mA and has a maximum input voltage of 37V.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments TL431IDBZR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TL431IDBZR technical specifications.
| Package/Case | SOT-23 |
| Cathode Current | 1mA |
| Lead Free | Lead Free |
| Max Input Voltage | 37V |
| Min Input Voltage | 2.495V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 100mA |
| Max Output Voltage | 36V |
| Min Output Voltage | 2.495V |
| Output Current | 100mA |
| Output Type | Adjustable |
| Output Voltage | 36V |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reference Type | Shunt, Adjustable |
| Reference Voltage | 36V |
| RoHS Compliant | Yes |
| Tolerance | 2.2% |
| Weight | 0.050717oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TL431IDBZR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
