
Adjustable precision shunt regulator 3-TO-92 -40 to 85
Sign in to ask questions about the Texas Instruments TL431ILPE3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TL431ILPE3 technical specifications.
| Package/Case | TO-92 |
| Height | 3.68mm |
| Length | 4.83mm |
| Max Input Voltage | 37V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 100mA |
| Max Output Voltage | 36V |
| Min Output Voltage | 2.5V |
| Mount | Through Hole |
| Output Voltage | 36V |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Reference Type | Shunt, Adjustable |
| RoHS Compliant | Yes |
| Weight | 0.00752oz |
| Width | 3.43mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TL431ILPE3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
