
Adjustable precision shunt regulator, 1-channel, offering a 2.5V to 36V output voltage range with 2% tolerance. Features a 1mA cathode current and a maximum output current of 100mA. Operates from a minimum input voltage of 2.495V up to 37V, with a wide operating temperature range of -40°C to 125°C. Packaged in an 8-PDIP (P) case, this RoHS compliant component is suitable for various power management applications.
Texas Instruments TL431IP technical specifications.
| Package/Case | P |
| Cathode Current | 1mA |
| Height | 4.57mm |
| Lead Free | Lead Free |
| Length | 9.81mm |
| Max Input Voltage | 37V |
| Min Input Voltage | 2.495V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 100mA |
| Max Output Voltage | 36V |
| Min Output Voltage | 2.5V |
| Number of Channels | 1 |
| Output Current | 100mA |
| Output Voltage | 36V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reference Type | Shunt, Adjustable |
| Reference Voltage | 36V |
| RoHS Compliant | Yes |
| Tolerance | 2% |
| Weight | 0.015535oz |
| Width | 6.35mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TL431IP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
