
Adjustable precision shunt regulator, this integrated circuit offers a wide output voltage range from 2.5V to 36V with a 2% tolerance. Featuring a maximum input voltage of 37V and a maximum output current of 100mA, it operates efficiently with a cathode current of 1mA. Encased in a compact SOT-89 package, this RoHS compliant component supports surface-mount termination and operates across an extended temperature range of -40°C to 125°C.
Sign in to ask questions about the Texas Instruments TL431IPKG3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TL431IPKG3 technical specifications.
| Package/Case | SOT-89 |
| Cathode Current | 1mA |
| Height | 1.5mm |
| Lead Free | Lead Free |
| Length | 4.5mm |
| Max Input Voltage | 37V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 100mA |
| Max Output Voltage | 36V |
| Min Output Voltage | 2.5V |
| Number of Channels | 1 |
| Output Current | 100mA |
| Output Voltage | 36V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reference Type | Shunt, Adjustable |
| Reference Voltage | 2.495V |
| RoHS Compliant | Yes |
| Series | TL431 |
| Termination | SMD/SMT |
| Tolerance | 2% |
| Width | 2.5mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TL431IPKG3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
